The IDT2309NZ-1HDCI is a single circuit IC with a package quantity of 48, available in a SOIC package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 133.33MHz. The input signal is LVTTL. It is not RoHS compliant.
IDT IDT2309NZ-1HDCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2309NZ-1HDCI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.