
The IDT2309NZ-1HPG8 is a single circuit IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a TSSOP package and is designed for surface mount applications. The device operates at a maximum frequency of 133.33MHz and is compatible with LVTTL input signals.
IDT IDT2309NZ-1HPG8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2309NZ-1HPG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
