
The IDT2309NZ-1HPGI is a single circuit IC with a TSSOP package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 133.33MHz. The device is compatible with LVTTL input signals and is available in a 96-piece rail/Tube packaging configuration.
IDT IDT2309NZ-1HPGI technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2309NZ-1HPGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
