
The IDT2309NZ-1HPGI8 is a single circuit IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a LVTTL input interface and operates at a maximum frequency of 133.33MHz. The device is packaged in a TSSOP package and is available in quantities of 4000 per reel. Note that this device is not RoHS compliant.
IDT IDT2309NZ-1HPGI8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2309NZ-1HPGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
