
The IDT23S05-1DCG is a single PLL clock buffer with a maximum operating frequency of 133MHz. It features LVTTL input and is packaged in a SOIC surface mount package. The device operates over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in quantities of 97 per package.
Sign in to ask questions about the IDT IDT23S05-1DCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S05-1DCG technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT23S05-1DCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.