
The IDT23S05-1DCGI is a single PLL circuit in a SOIC package, designed for surface mount applications. It operates at a maximum frequency of 133MHz and is compatible with LVTTL input signals. The device is RoHS compliant and can withstand operating temperatures between -40°C and 85°C.
IDT IDT23S05-1DCGI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.