
The IDT23S05-1DCI is a 1-channel LVTTL PLL IC with a maximum operating frequency of 133MHz. It is packaged in a SOIC package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT23S05-1DCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S05-1DCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S05-1DCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.