The IDT23S05-1HDCGI is a single PLL clock buffer with a maximum operating frequency of 133MHz. It features an LVTTL input interface and is packaged in a surface mount SOIC package. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It is available in a rail or tube packaging configuration with 97 units per package.
IDT IDT23S05-1HDCGI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.