The IDT23S05E-1DCGI8 is a single circuit IC with a package quantity of 3000, packaged in tape and reel. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 200MHz. The device is designed for surface mount applications and has a PLL capability.
IDT IDT23S05E-1DCGI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.