
The IDT23S05E-1DCI is a single-channel IC with a maximum operating frequency of 200MHz, operating within a temperature range of -40°C to 85°C. It features a LVTTL input and is packaged in a SOIC package, suitable for surface mount applications. The IC is available in quantities of 98, packaged in rail or tube packaging.
Sign in to ask questions about the IDT IDT23S05E-1DCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S05E-1DCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S05E-1DCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
