
The IDT23S05E-1HDC8 is a single-channel translator that converts LVTTL signals to LVCMOS signals. It operates at a maximum frequency of 200MHz and is packaged in a SOIC-8 package. The device is suitable for surface mount applications and has an operating temperature range of 0-70°C. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT23S05E-1HDC8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S05E-1HDC8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S05E-1HDC8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
