The IDT23S08-1DC is a single LVTTL circuit with a maximum operating frequency of 133.3MHz. It is packaged in a SOIC package and is designed for surface mount applications. The device operates within a temperature range of 0 to 70°C. The IDT23S08-1DC is not RoHS compliant.
Sign in to ask questions about the IDT IDT23S08-1DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S08-1DC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S08-1DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.