The IDT23S08-1DC8 is a single circuit IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package and is mounted using surface mount techniques. The device operates at a maximum frequency of 133.3MHz and is designed for LVTTL input signals. It is available in quantities of 2500 and is packaged on tape and reel.
Sign in to ask questions about the IDT IDT23S08-1DC8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S08-1DC8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S08-1DC8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.