The IDT23S08-1DCG is a single-channel IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package quantity of 48 and is packaged in a rail/tube format. The device is RoHS compliant and has a PLL. It operates at a maximum frequency of 133.3MHz and is designed for surface mount applications.
IDT IDT23S08-1DCG technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.