The IDT23S08-1DCI is a single circuit IC with LVTTL input, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 133.3MHz. This device is not RoHS compliant.
Sign in to ask questions about the IDT IDT23S08-1DCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S08-1DCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S08-1DCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.