
The IDT23S08-1HDCGI is a single circuit IC packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compatible with LVTTL input signals. The device features a maximum operating frequency of 133.3MHz and is compliant with RoHS regulations.
IDT IDT23S08-1HDCGI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.