
The IDT23S08-1HDCGI8 is a 133.3MHz LVTTL clock buffer available in a SOIC surface mount package. Operating over a temperature range of -40°C to 85°C, this device is suitable for high-speed digital applications. It is RoHS compliant and available in quantities of 2500 per reel.
IDT IDT23S08-1HDCGI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.