The IDT23S08-1HDCI is a single-circuit clock driver with a maximum operating frequency of 133.3MHz. It features LVTTL input and is packaged in a 48-pin SOIC package for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in packaging types including rail and tube.
IDT IDT23S08-1HDCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.