
This is a 1-channel LVTTL PLL with a maximum frequency of 133.3MHz. It is packaged in a TSSOP package and is designed to operate over a temperature range of 0-70°C. The device is mounted using a surface mount process. It is available in quantities of 4000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
