
The IDT23S08-1HPGG is a single clock driver with a maximum frequency of 133.3MHz and LVTTL input. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0-70°C and is RoHS compliant.
IDT IDT23S08-1HPGG technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT23S08-1HPGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.