The IDT23S08-2DC8 is a single-channel logic device with a package quantity of 2500 units per reel. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications. The device features a maximum operating frequency of 133.3MHz and is compatible with LVTTL input signals. It is available in a SOIC package and is not RoHS compliant.
Sign in to ask questions about the IDT IDT23S08-2DC8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S08-2DC8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S08-2DC8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.