
The IDT23S08-2DCG8 is a single circuit IC with a package quantity of 2500 units per reel, packaged in SOIC format for surface mount applications. It operates at frequencies up to 133.3MHz and is compatible with LVTTL input signals. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. The PLL function is enabled, allowing for phase-locked loop operation.
IDT IDT23S08-2DCG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
