The IDT23S08-2DCI8 is a single-channel IC with LVTTL input, operating at a maximum frequency of 133.3MHz. It is packaged in a surface mount SOIC package and is suitable for use in temperatures ranging from -40°C to 85°C. The IC is available in quantities of 2500 per reel, packaged in tape and reel format. The device does not comply with RoHS regulations.
Sign in to ask questions about the IDT IDT23S08-2DCI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S08-2DCI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S08-2DCI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.