
The IDT23S08-2HDC8 is a single circuit device packaged in a surface mount SOIC package. It operates at frequencies up to 133.3MHz and is designed for use with LVTTL input signals. The device is rated for use in environments with operating temperatures between 0°C and 70°C. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the IDT IDT23S08-2HDC8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S08-2HDC8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S08-2HDC8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
