IDT's IDT23S08-3DC8 is a single circuit IC packaged in a SOIC package, designed for surface mount applications. It operates at a maximum frequency of 133.3MHz and has a maximum operating temperature of 70°C. The device is compatible with LVTTL input signals and is available in quantities of 2500 per reel. The IC is not RoHS compliant.
Sign in to ask questions about the IDT IDT23S08-3DC8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S08-3DC8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S08-3DC8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.