The IDT23S08-3DCI is a single circuit IC with a package quantity of 48, available in a SOIC package, suitable for surface mount. It operates at frequencies up to 133.3MHz and is designed for LVTTL input. The device is capable of operating within a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT23S08-3DCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S08-3DCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S08-3DCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.