The IDT23S08-4DC is a single circuit device with a maximum operating frequency of 133.3MHz and input signal type of LVTTL. It is packaged in a surface mount SOIC package and is suitable for operating temperatures between 0°C and 70°C. The device is available in quantities of 48 per packaging unit, which can be either rail or tube packaged.
Sign in to ask questions about the IDT IDT23S08-4DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S08-4DC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S08-4DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.