The IDT23S08-4DCG8 is a single-channel LVTTL input IC with a maximum operating frequency of 133.3MHz. It is packaged in a SOIC package and is designed for surface mount applications. The IC is RoHS compliant and operates within a temperature range of 0°C to 70°C. It is available in quantities of 2500 per reel. The IDT23S08-4DCG8 features a PLL and is suitable for use in high-frequency applications.
IDT IDT23S08-4DCG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.