The IDT23S08-4DCI8 is a single circuit IC with a package quantity of 2500, available in a tape and reel packaging. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 133.3MHz. The device is designed for surface mount applications and has a package case of SOIC. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT23S08-4DCI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S08-4DCI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S08-4DCI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.