The IDT23S08-5HPGG is a single PLL circuit in a TSSOP package, designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is compatible with LVTTL input signals. This device is RoHS compliant and available in quantities of 96 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT23S08-5HPGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT23S08-5HPGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.