
The IDT23S08-5HPGG8 is a single-circuit IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a PLL and is RoHS compliant. The IC is packaged in a TSSOP package and is available in quantities of 4000. It is designed for surface mount applications and operates at a maximum frequency of 133.3MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT23S08-5HPGG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT23S08-5HPGG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.