The IDT23S08E-1DC is a single PLL IC with a maximum operating frequency of 200MHz and input signal compatibility with LVTTL logic levels. It is packaged in a 48-pin SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0 to 70°C. Note that this device is not RoHS compliant.
IDT IDT23S08E-1DC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.