IDT's IDT23S08E-1DCI is a single logic gate with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a package quantity of 48 units per rail/Tube packaging. The device is mounted using surface mount technology and has a maximum frequency of 200MHz. It operates with LVTTL input signals and is not RoHS compliant.
IDT IDT23S08E-1DCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.