
The IDT23S08E-1DCI8 is a single PLL IC with a maximum operating frequency of 200MHz. It is packaged in a SOIC package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
IDT IDT23S08E-1DCI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
