
The IDT23S08E-1HDCG is a 200MHz SOIC LVTTL PLL clock buffer from IDT. It is available in a 48-piece rail/Tube packaging and features a surface mount package. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant.
IDT IDT23S08E-1HDCG technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
