The IDT23S08E-1HDCI8 is a single circuit IC with a maximum operating frequency of 200MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a SOIC package. The device is compatible with LVTTL input signals and features a PLL. It is available in a tape and reel packaging format with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
IDT IDT23S08E-1HDCI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.