
The IDT23S08E-1HPG is a single-channel IC with a maximum operating frequency of 200MHz and an input signal type of LVTTL. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is available in quantities of 96 per package, packaged in a rail or tube. The IDT23S08E-1HPG features a PLL and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |