IDT's IDT23S08E-2HDCI8 is a single crystal oscillator with a maximum frequency of 240MHz. It is packaged in a LQFP package and is designed for surface mount applications. The oscillator operates over a temperature range of 0 to 70°C. The device is available on tape and reel for high-volume production. It features a phase-locked loop (PLL) and is not RoHS compliant.
IDT IDT23S08E-2HDCI8 technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.