The IDT23S08E-3DCG8 is a single-channel IC designed for LVTTL input signals, operating at frequencies up to 200MHz. It is packaged in a surface mount SOIC package and is suitable for use in temperatures ranging from 0°C to 70°C. This IC is compliant with RoHS regulations and is available in quantities of 2500 per reel.
IDT IDT23S08E-3DCG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
