The IDT23S08E-4DC is a single-channel IC designed for LVTTL input signals, operating at frequencies up to 200MHz. It is packaged in a surface mount SOIC package, suitable for use in applications where compactness is a priority. The IC is rated for operation between 0°C and 70°C, making it suitable for use in a variety of environments. Note that this device is not RoHS compliant.
IDT IDT23S08E-4DC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.