IDT's IDT23S08E-4DCI8 is a single circuit IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package type of LQFP and a mounting type of surface mount. The device operates at a maximum frequency of 125MHz and is packaged in tape and reel. It is not RoHS compliant.
IDT IDT23S08E-4DCI8 technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.