The IDT23S08E-5HDCGI is a single-channel LVTTL PLL with a maximum frequency of 200MHz. It is packaged in a surface-mount SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C.
IDT IDT23S08E-5HDCGI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.