The IDT23S08E-5HDCI is a single PLL crystal oscillator with a maximum frequency of 700MHz. It operates within a temperature range of 0°C to 70°C. The oscillator is packaged in a leaded ceramic chip carrier (LCC) and is suitable for surface mount applications. The device is not RoHS compliant.
IDT IDT23S08E-5HDCI technical specifications.
| Package/Case | LCC |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | HiPerClockS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.