The IDT23S09-1DC is a single LVTTL circuit in a surface mount SOIC package. It operates at frequencies up to 133MHz and is suitable for use in environments between 0°C and 70°C. This device is not RoHS compliant. It is available in packaging quantities of 48 units.
Sign in to ask questions about the IDT IDT23S09-1DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S09-1DC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S09-1DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.