
The IDT23S09-1DCG8 is a 133MHz LVTTL PLL clock generator packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C. This device is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the IDT IDT23S09-1DCG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S09-1DCG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT23S09-1DCG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.