
The IDT23S09-1DCGI is a single circuit IC packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 133MHz. The device is designed for use with LVTTL input signals and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT23S09-1DCGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S09-1DCGI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT23S09-1DCGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.