The IDT23S09-1HDC is a single circuit IC with a package quantity of 48, available in rail or tube packaging. It operates at a maximum frequency of 133MHz and has a maximum operating temperature of 70°C. The device is designed for surface mount applications and is not RoHS compliant.
Sign in to ask questions about the IDT IDT23S09-1HDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S09-1HDC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S09-1HDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.