
The IDT23S09-1HDCG8 is a single clock buffer with a maximum operating frequency of 133MHz. It features LVTTL input and is packaged in a surface mount SOIC package. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IDT23S09-1HDCG8 is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the IDT IDT23S09-1HDCG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT23S09-1HDCG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT23S09-1HDCG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.