
The IDT23S09-1HPG is a single PLL clock buffer with a maximum operating frequency of 133MHz. It features LVTTL input and is packaged in a TSSOP package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is available in quantities of 96 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT23S09-1HPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT23S09-1HPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
