
The IDT23S09-1HPGG is a single-channel LVTTL PLL with a maximum frequency of 133MHz. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications in TSSOP packages. This device is compliant with RoHS regulations and is available in quantities of 96 per package, packaged in rail or tube formats.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |